GW DASPA2.EC-HTJP-5H7I-1-100-R18

ams OSRAM
720-WDSPA2ECHTJP5H7I
GW DASPA2.EC-HTJP-5H7I-1-100-R18

Mfr.:

Description:
White LEDs White OSCONIQ P 2226

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
2226
White
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1200
Subcategory: LEDs
Type: Low Power LEDs
Part # Aliases: Q65112A5413
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,399 € 3,99 €
0,29 € 29,00 €
0,24 € 120,00 €
Full Reel (Order in multiples of 1200)
0,207 € 248,40 €
0,20 € 480,00 €
0,187 € 897,60 €
0,182 € 1.747,20 €
0,181 € 4.344,00 €

Similar Product

ams OSRAM GW DASPA2.EC-HTJP-5H7I-1
ams OSRAM
White LEDs White OSCONIQ P 2723