GH CSSRM4.24-V6V8-1-1

ams OSRAM
720-GHCSSRM424A9495
GH CSSRM4.24-V6V8-1-1

Mfr.:

Description:
Single Colour LEDs Red 660nm OSLON SQUARE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1212 (3030 metric)
640 nm
Red
62.9 lm
700 mA
2.02 V
1.4 W
Colorless
2.79 mm
Dome
Clear
OSLON Square
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Configuration: Single
Height: 2.17 mm
Length: 3 mm
Luminous Intensity: 18.8 cd
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3 mm
Part # Aliases: Q65112A9495 GH CSSRM4.24-V6V8-1-1-700-R33 Q65112A9495
Unit Weight: 28 mg
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 3.707

Stock:
3.707 Can Dispatch Immediately
Quantities greater than 3707 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,97 € 1,97 €
1,29 € 12,90 €
1,07 € 107,00 €
0,937 € 468,50 €
0,894 € 894,00 €
Full Reel (Order in multiples of 3000)
0,746 € 2.238,00 €
0,724 € 4.344,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.