GH CSSPM1.24-4T2U-1-1-L

ams OSRAM
720-GHCSSPM124A5153
GH CSSPM1.24-4T2U-1-1-L

Mfr.:

Description:
Single Colour LEDs GH CSSPM1.24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.605

Stock:
2.605 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
0,841 € 8,41 €
0,674 € 67,40 €
0,619 € 309,50 €
0,601 € 601,00 €
Full Reel (Order in multiples of 3000)
0,51 € 1.530,00 €
0,503 € 4.527,00 €
0,494 € 11.856,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
640 nm
Red
28 lm
350 mA
2.07 V
720 mW
GH CSSPM1.24
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 1.88 mm
Length: 3 mm
Luminous Intensity: 9.34 cd
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: OSLON
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3 mm
Part # Aliases: Q65112A5153
Unit Weight: 29 mg
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® LEDs

ams OSRAM OSLON LEDs are high-power LEDs with high performance and a long lifetime, even in humid environments. These LEDs are ideal for designs where the light source is far from the plant. The OSLON LEDs are available in a small footprint, allowing very compact clustering of LEDs for easy and efficient designs.