CT DELSS1.12-AABB-36-N626-20-R18

ams OSRAM
720-CT112AB36N62620R
CT DELSS1.12-AABB-36-N626-20-R18

Mfr.:

Description:
Single Colour LEDs Green FIREFLY E1608

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1608 (4020 metric)
525 nm
Green
3960 mlm
20 mA
2.6 V
Colorless
1.4 mm x 0.8 mm
Rectangular
Clear
CT DELSS1.12
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 9000
Subcategory: LEDs
Type: Single Color LEDs
Part # Aliases: Q65113A0021
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
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
FIREFLY® E1608 CT DELSS1.12 LED

ams OSRAM FIREFLY® E1608 CT DELSS1.12 Light Emitting Diode (LED) is specifically designed for heart rate monitor applications. This true green CT DELSS1.12 LED features UX:3 chip technology, Class 1B corrosion robustness, 120° typical radiation (Lambertian emitter), and compact size. The FIREFLY E1608 CT DELSS1.12 LED also features 2kV ESD withstand voltage acc. to ANSI/ESDA/JEDEC JS-001 (HBD, Class 2). This LED is available in 0.8mm x 1.6mm x 0.6mm dimensions which allows for benefitting from more flexible product designs.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,354 € 3,54 €
0,255 € 25,50 €
0,212 € 106,00 €
0,185 € 185,00 €
0,174 € 870,00 €
Full Reel (Order in multiples of 9000)
0,156 € 1.404,00 €
0,152 € 2.736,00 €

Similar Product

ams OSRAM CT DELSS1.12
ams OSRAM
Single Colour LEDs Green FIREFLY E1608