AS8512-ZSSM

Infineon Technologies
985-AS8512-ZSSM
AS8512-ZSSM

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AS8512
SMD/SMT
SSOP-20
Data Acquisition Device
Data Acquisition Front-End IC
16 bit
2 Channel
- 40 C
+ 105 C
Reel
Cut Tape
Architecture: Sigma Delta
Brand: Infineon Technologies
Interface Type: SPI
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 1.2 V
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Part # Aliases: Q65113A7218
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS8512 Analog Front End (AFE)

Infineon Technology AS8512 Analog Front End (AFE) is a virtually offset-free, low-noise, two-channel measurement device. The AS8512 was developed to accurately measure battery current from the mA range up to the kA range, converging with a 100µΩ shunt resistor in series with the battery rail.

In Stock: 1.977

Stock:
1.977 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,97 € 19,70 €
1,79 € 44,75 €
1,71 € 171,00 €
Full Reel (Order in multiples of 500)
1,57 € 785,00 €
1,52 € 1.520,00 €
1,32 € 3.300,00 €
1,31 € 6.550,00 €