AS6221T-AWLM

ams OSRAM
985-AS6221T-AWLM
AS6221T-AWLM

Mfr.:

Description:
Board Mount Temperature Sensors AS6221T Digitial Temperature Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.703

Stock:
1.703 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,777 € 3,89 €
0,64 € 6,40 €
0,618 € 30,90 €
0,617 € 61,70 €
Full Reel (Order in multiples of 500)
0,524 € 262,00 €
0,479 € 479,00 €
0,397 € 794,00 €
0,391 € 1.955,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
- 40 C
+ 125 C
WLCSP-6
I2C
1.71 V
1.98 V
Local
16 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Operating Supply Current: 6 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: AS6221T
Factory Pack Quantity: 500
Subcategory: Sensors
Type: Digital Temperature Sensor
Part # Aliases: 513890033 Q65114A1339
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
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS6221 & AS6221T Digital Temperature Sensors

ams OSRAM AS6221 and AS6221T Digital Temperature Sensors consist of a Si bandgap temperature sensor, an ADC and a digital signal processor. These digital temperature sensors communicate via a 2-wire digital bus with other devices. The sensors are designed for use in applications requiring high measurement accuracy, including skin temperature. The AS6221 and AS6221T Sensors can also be used to replace PTC resistors and are ideally suited for mobile/battery-powered applications thanks to the high-temperature accuracy and ultra-low power consumption.