AS5311-ATST

ams OSRAM
985-AS5311-ATST
AS5311-ATST

Mfr.:

Description:
Board Mount Motion & Position Sensors LINEAR POSITION 1D
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
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,55 € 8,55 €
7,90 € 39,50 €
7,66 € 76,60 €
7,38 € 184,50 €
7,17 € 358,50 €
7,00 € 700,00 €
6,42 € 3.210,00 €
6,04 € 6.040,00 €
Full Reel (Order in multiples of 4500)
6,04 € 27.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Linear Position Sensors
PWM
21 mA
3 V, 4.5 V
3.6 V, 5.5 V
+ 125 C
- 40 C
TSSOP-20
SMD/SMT
Linear Position
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: AS5311
Factory Pack Quantity: 4500
Subcategory: Sensors
Part # Aliases: 179910020 Q65114A0641
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS5311 High-Resolution Magnetic Linear Encoder

ams OSRAM AS5311 High-Resolution Magnetic Linear Encoder is a system-on-chip and combines integrated Hall elements, an analog front end, and digital signal processing on a single chip. This contactless encoder has a multipole magnetic strip or ring magnet with a pole length of 1mm, which is used to sense the rotational or linear motion. The encoder provides accurate linear motion and off-axis rotary sensing with a resolution down to <0.5µm and operates at 3.3V or 5V. The absolute measurement provides an instant indication of the magnet position within one pole pair with a resolution of 488nm per step. ams OSRAM AS5311 High-Resolution Magnetic Linear Encoder is offered in a small 20-pin TSSOP package.