7158311490

Yazaki
272-7158311490
7158311490

Mfr.:

Description:
Automotive Connectors CAVITY SEAL/BLIND PLUG BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30.463
Expected 7/7/2026
80.000
32.000
Expected 7/21/2026
48.000
Expected 8/24/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,089 € 2,23 €
0,086 € 4,30 €
0,083 € 8,30 €
0,075 € 37,50 €
0,072 € 72,00 €
0,065 € 162,50 €
0,062 € 310,00 €
0,05 € 500,00 €

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Accessories
Cavity Plug
Push-In
Press Fit
Blue
Sealed 2808
Brand: Yazaki
Product Type: Automotive Connectors
Factory Pack Quantity: 16000
Subcategory: Automotive Connectors
Part # Aliases: 7158-3114-90
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
3926909790
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.8 Series Connectors

Yazaki 2.8 Series Connectors offer a 500VDC isolation resistance, 10mΩ maximum voltage drop, and 22AWG to 14AWG applicable wire size. These connectors are available in sealed and unsealed construction with HPA material for the connectors, copper alloy for male terminals, and copper alloy for female terminals. Yazaki 2.8 Series Connectors provide a 6.8mm vertical terminal pitch, 6.8mm horizontal pitch for sealed connectors, and 5mm horizontal pitch for unsealed connectors.