ZOR-25-R-52-0R

YAGEO
603-ZOR-25-R-520R
ZOR-25-R-52-0R

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/4W JUMPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.219

Stock:
5.219
Can Dispatch Immediately
On Order:
18.050
Expected 7/6/2026
55.000
Expected 7/14/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,119 € 1,19 €
0,086 € 2,15 €
0,046 € 4,60 €
0,035 € 8,75 €
0,03 € 15,00 €
0,026 € 26,00 €
Full Reel (Order in multiples of 5000)
0,021 € 105,00 €
0,019 € 190,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  
ZOR
0 Ohms
250 mW (1/4 W)
- 55 C
+ 155 C
2.3 mm
6.3 mm
Axial
Reel
Cut Tape
Metal Film Resistors Zero-Ohm
Zero Ohm Resistor
Brand: YAGEO
Lead Diameter: 0.55 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 282,570 mg
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
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZOR Zero Ohm Resistors

YAGEO ZOR Zero Ohm Resistors feature a power rating range of 1/6W to 1/4W and maximum resistance of 20mΩ or less. Minimum insulation resistance dry is 10,000MΩ and wet is 100MΩ. The YAGEO ZOR resistors are ideal for automatic insertion or cut and form. The components are RoHS Compliant.