PA0402-R-070RL

YAGEO
603-PA0402-R-070RL
PA0402-R-070RL

Mfr.:

Description:
Current Sense Resistors - SMD 0 ohm Jumper 1/16W A EC-Q200 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35.902

Stock:
35.902 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,501 € 5,01 €
0,382 € 9,55 €
0,343 € 34,30 €
0,30 € 75,00 €
0,273 € 136,50 €
0,25 € 250,00 €
0,217 € 1.085,00 €
Full Reel (Order in multiples of 10000)
0,191 € 1.910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PA-E
0 Ohms
62.5 mW (1/16 W)
150 PPM / C
0402
1005
1 mm (0.039 in)
0.55 mm (0.022 in)
0.35 mm (0.014 in)
- 55 C
+ 125 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: YAGEO
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: AEC-Q200 Qualified Current Sense Resistor
Unit Weight: 0,650 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.