PA0201-R-070RL

YAGEO
603-PA0201-R-070RL
PA0201-R-070RL

Mfr.:

Description:
Current Sense Resistors - SMD 0Ohms 100mW AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PA-E
0 Ohms
100 mW (1/10 W)
0201
0603
0.6 mm (0.024 in)
0.31 mm (0.012 in)
0.3 mm (0.012 in)
- 55 C
+ 125 C
Metal Element
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: YAGEO
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: AEC-Q200 Qualified Current Sense Resistor
Unit Weight: 0,191 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 43.892

Stock:
43.892
Can Dispatch Immediately
On Order:
100.000
Expected 10/9/2026
120.000
Expected 10/12/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,378 € 3,78 €
0,286 € 7,15 €
0,257 € 25,70 €
0,224 € 56,00 €
0,203 € 101,50 €
0,186 € 186,00 €
0,155 € 775,00 €
Full Reel (Order in multiples of 10000)
0,151 € 1.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.