299-2.7M-RC

Xicon
299-2.7M-RC
299-2.7M-RC

Mfr.:

Description:
Carbon Film Resistors - Through Hole 2.7Mohms 0.05

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CF-RC
Standard
Axial
2.7 MOhms
125 mW (1/8 W)
5 %
- 1500 PPM / C, 0 PPM / C
- 55 C
+ 155 C
200 V
1.85 mm
3.5 mm
Bulk
Brand: Xicon
Lead Diameter: 0.45 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 907

Stock:
907 Can Dispatch Immediately
Quantities greater than 907 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,324 € 0,32 €
0,06 € 0,60 €
0,031 € 3,10 €
0,021 € 12,60 €
0,017 € 17,00 €
0,012 € 36,00 €
0,011 € 110,00 €
0,01 € 250,00 €
0,009 € 450,00 €