RDC3072D12

209-RDC3072D12
RDC3072D12

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC CONV, RAILWAY, 30W, 2 O/P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
2 Output
30 W
72 V
36 V
140 V
12 V
1.25 A
- 12 V
1.25 A
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.16 mm (0.4 in)
RDC30
Brand: XP Power
Input Voltage: 36 V to 140 V
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.