JTA2024D02

XP Power
209-JTA2024D02
JTA2024D02

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 20W, dual output
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
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 7   Multiples: 7
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,43 € 808,01 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
20 W
24 V
9 V
36 V
12 V
830 mA
- 12 V
830 mA
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
11.14 mm (0.439 in)
JTA
Brand: XP Power
Input Voltage: 9 V to 36 V
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 7
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.