ITZ0948S24

XP Power
209-ITZ0948S24
ITZ0948S24

Mfr.:

Description:
DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP
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
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,19 € 26,19 €
25,40 € 127,00 €
24,62 € 246,20 €
23,57 € 471,40 €
22,00 € 2.200,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
9 W
48 V
18 V
75 V
24 V
375 mA
1.6 kV
SIP-8
21.9 mm (0.862 in)
9.6 mm (0.378 in)
11.2 mm (0.441 in)
Industrial
ITZ
Brand: XP Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Unit Weight: 7,300 g
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.