IH1203SH

XP Power
209-IH1203SH
IH1203SH

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
10.8 V
13.2 V
3.3 V
200 mA
3 kV
SIP
19.5 mm (0.768 in)
7.2 mm (0.283 in)
10.16 mm (0.4 in)
Industrial
IH
Brand: XP Power
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,12 € 11,12 €
10,78 € 53,90 €
10,45 € 104,50 €
10,00 € 200,00 €
9,34 € 934,00 €