IFS0105S05

209-IFS0105S05
IFS0105S05

Mfr.:

Description:
DC/DC Converters - SMD DC-DC, 1W, UNREGULATED, SMD DIP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
1.5 kV
DIP-8
13.2 mm
8.5 mm
7 mm
Industrial
IFS01
Brand: XP Power
Input Voltage: 5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 38
Subcategory: DC-DC Converters
Unit Weight: 140 g
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IFS01 1W SMD DC/DC Converters

XP Power IFS01 1W Surface-Mount (SMD) DC/DC Converters offer a compact design with high-efficiency (up to 83%), 1.5kV isolation, short-circuit protection, and high operating temperature (up to +105°C). The series also features a 5V input voltage rating and 5V, 9V, or 12V rated output voltage. XP Power IFS01 DC/DC Converters are ideal for isolating voltage rails in a distributed power-supply architecture, such as analog, digital, data, and relay circuits.