FIHMA06C1F

XP Power
209-FIHMA06C1F
FIHMA06C1F

Mfr.:

Description:
Power Line Filters EMC FILTER, CHASSIS MOUNT, ITE & MEDICAL, 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
6 A
Chassis Mount
Quick Connect
5 uA
FIHM
Tray
0 Hz to 400 Hz
Brand: XP Power
Capacitance: 0.3 uF
Compliance: EN60939-2; ANSI/UL1283
Height: 30 mm
Inductance: 1.4 mH
Length: 52 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 120
Subcategory: Power Condition
Width: 48 mm
Unit Weight: 124 g
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
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
In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,21 € 18,21 €
17,66 € 88,30 €
17,12 € 171,20 €
16,39 € 409,75 €
15,29 € 1.834,80 €