FHSAA20A2FR

XP Power
209-FHSAA20A2FR
FHSAA20A2FR

Mfr.:

Description:
Power Line Filters EMC FILTER, CHASSIS MOUNT, ITE, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166
Can Dispatch Immediately
On Order:
188
Expected 9/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,50 € 15,50 €
15,04 € 75,20 €
14,57 € 145,70 €
13,95 € 348,75 €
13,02 € 1.302,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
20 A
Chassis Mount
Quick Connect
600 uA
FHSA
Tray
0 Hz to 400 Hz
Brand: XP Power
Capacitance: 6.6 nF, 100 nF
Compliance: EN60939-2; ANSI/UL1283
Height: 30 mm
Inductance: 600 uH
Length: 43.5 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 144
Subcategory: Power Condition
Width: 32.5 mm
Unit Weight: 94 g
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
XP POWER