ECP40UT02

XP Power
209-ECP40UT02
ECP40UT02

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 40W, COMPACT TRIPLE OUTPUT

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,35 € 53,35 €
51,75 € 258,75 €
50,15 € 501,50 €
48,02 € 1.200,50 €
44,82 € 5.378,40 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
40 W
85 VAC to 264 VAC
3 Output
5 VDC
5 A
15 VDC
1.5 A
Open Frame
4 kVAC
89 %
Medical, Industrial
88.9 mm (3.5 in)
50.8 mm (2 in)
22 mm (0.866 in)
ECP40
Brand: XP Power
Compliance: cUL60601-1, cUL60950-1, EN60601-1, EN60950-1, IEC60601-1, IEC60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: - 15 VDC
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 110 g
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
8504409590
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.