ECM100UQ46

XP Power
209-ECM100UQ46
ECM100UQ46

Mfr.:

Description:
Power Supplies - Chassis Mount PSU,100W,QUAD OUTPUT, OPEN FRAME

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
4 Output
5 VDC
10 A
15 VDC
3 A
Open Frame
4 kVAC
80 % to 85 %
Industrial
114.3 mm
63.5 mm
30.5 mm
ECM40-100
Brand: XP Power
Compliance: ANSI/AAMI IEC/EN/ES 60601-1; CSA C22.2 60601-1; CAN/CSA C22.2/IEC/EN/UL 62368-1; IEC 60950-1
Dimensions: 114.3 mm x 63.5 mm x 30.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 800 mA
Output Current-Channel 4: 500 mA
Output Voltage-Channel 3: - 15 VDC
Output Voltage-Channel 4: - 5 VDC
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC to DC Power Supply
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,62 € 4.784,80 €
120 Quote