ECE40US24-SD

XP Power
209-ECE40US24-SD
ECE40US24-SD

Mfr.:

Description:
Power Supplies - DIN Rail Mount AC/DC, ENCAPSULATED, 40W, DIN RAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
40 W
87 VAC to 264 VAC
1 Output
24 VDC
1.67 A
Industrial
87 mm (3.425 in)
40 mm (1.575 in)
28.5 mm (1.122 in)
ECE20-40
Brand: XP Power
Case Style: Encapsulated
Compliance: CSA/cUL, EN60950-1, UL60950-1
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 80
Subcategory: AC-DC Power Supply
Unit Weight: 150 g
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
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
13 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,09 € 4.887,20 €