AQM450PS24

XP Power
209-AQM450PS24
AQM450PS24

Mfr.:

Description:
Desktop AC Adapters 450W desktop GaN mediacl AC-DC power supply

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Included
90 VAC to 264 VAC
1 Output
450 W
24 VDC
18.75 A
Medical, Industrial
Rectangular Connector
6 Pin Molex Mini Fit
1 m
93 %
AQM450
AC Inlet Type: C-14
Brand: XP Power
Connector A Polarity: Center Positive
Height: 47 mm
Length: 254 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Tray
Product Type: Desktop AC Adapters
Factory Pack Quantity: 12
Subcategory: Power Supplies
Width: 116 mm
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
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
AQM450 Convection-Cooled Adapters

XP Power AQM450 Convection-Cooled Adapters offer 450W of convection-cooled power, high efficiency, high power density, and a 50% size reduction compared to traditional designs. AQM450 adapters feature a fully sealed enclosure with IP22 compliance, worldwide medical and industrial safety approvals, and a smooth surface finish, allowing easy cleaning in clinical environments. These adapters provide Class B conducted and radiated emissions, 2xMOPP isolation, and low leakage current. XP Power AQM450 Convection-Cooled Adapters are suitable for various medical applications, including patient monitoring, imaging, hospital equipment, and industrial applications, such as process control and test and measurement.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
10
Expected 9/1/2026
122
95
Expected 10/6/2026
27
Expected 3/24/2027
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
275,60 € 275,60 €
267,33 € 1.336,65 €
259,06 € 3.108,72 €
248,04 € 5.952,96 €
108 Quote