AHM100PS48C2-8

XP Power
209-AHM100PS48C2-8
AHM100PS48C2-8

Mfr.:

Description:
Desktop AC Adapters PSU, 100W, EXTERNAL, MEDICAL + IND, CLASS II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
80 VAC to 264 VAC
1 Output
100 W
48 V
2.08 A
Medical, Industrial
DIN Connector
4 Pin DIN Plug
900 mm
Level V
AHM
AC Inlet Type: C2
Approvals: ANSI/AAMI, CSA, EN, UL/cUL
Brand: XP Power
Compliance: ANSI/AAMI, CSA, EN, UL/cUL
Height: 37 mm
Length: 160 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 18
Subcategory: AC-DC Power Supply
Width: 64 mm
Unit Weight: 500 g
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
8504408390
USHTS:
8504409520
Origin Classifications
Country of Origin:
Vietnam
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
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,38 € 84,38 €
81,85 € 409,25 €
79,32 € 793,20 €
75,94 € 1.366,92 €
70,88 € 7.655,04 €