AFM30US18

XP Power
209-AFM30US18
AFM30US18

Mfr.:

Description:
Desktop AC Adapters EXTERNAL PSU, 30W, IND + MED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Included
Universal
80 VAC to 264 VAC
1 Output
30 W
18 V
1.67 A
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
950 mm
87.6 %
AFM30-60
AC Inlet Type: IEC-320
Approvals: CCC, EN, IEC, UL
Brand: XP Power
Center Pin Length: 11 mm
Compliance: CCC, EN, IEC, UL
Height: 30.8 mm
Length: 121 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 45
Subcategory: AC-DC Power Supply
Width: 50 mm
Unit Weight: 256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1035   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,91 € 37.166,85 €