744323068

Wurth Elektronik
710-744323068
744323068

Mfr.:

Description:
Power Inductors - SMD WE-HCI 680nH 14A DCR=4.79mOhms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
2,54 € 2.032,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
Shielded
680 nH
20 %
14 A
4.79 mOhms
- 40 C
+ 150 C
51 MHz
Standard
10.6 mm
10.6 mm
2.8 mm
Iron Powder
AEC-Q200
WE-HCI
Reel
Brand: Wurth Elektronik
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

WE-HCI High Current Power Inductors

Würth Elektronik WE-HCI High Current Power Inductors feature high current capability and low core losses at a high frequency. These magnetically shielded inductors also offer very low DCR tolerances due to the flat wire technology. Würth Elektronik WE-HCI High Current Power Inductors are available in a broad range of inductance values and have an operating temperature of -40°C to +125°C, +150°C, or +155°C.