400002

Wurth Elektronik
710-400002
400002

Mfr.:

Description:
Thermal Interface Products Heat Spreading Solutions envelope

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,10 € 99,10 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Thermal Interface Products
RoHS:  
Thermal Interface Kits
Thermal Interface Solutions Sample Kit
Non-standard
Bulk
Brand: Wurth Elektronik
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4911109000
USHTS:
4911100080
JPHTS:
491110000
KRHTS:
4911100000
ECCN:
EAR99

Thermal Interface Kits

Würth Elektronik Thermal Interface Kits offer a range of products for engineers to use during prototype development. The 400001 Kit is designed for vertical thermal interfaces and contains a WE-TGF Silicone Gap Filler Pad, WE-TINS Thermally Conductive Insulator, WE-PCM Phase Changing Material, and WE-TTT Thermal Transfer Tape. These products fill a gap and provide a path that allows the heat energy to flow. The 400002 Kit is designed for heat spreading interfaces and includes a WE-TGFG Graphite Foam Gasket and WE-TGS Graphite Sheet. These products help to distribute heat evenly throughout the surface of cooling assemblies. Würth Elektronik Thermal Interface Kits allows designers a variety of samples to test in designs.

EMC Design Kits

Würth Elektronik EMC Design Kits feature a wide range of kits created in-house for engineers to use during prototype development. These kits feature ferrites, filter chokes, and common mode chokes. The kits can be used for low-voltage applications, data and main power lines, ESD and surge protection, and EMI shielding materials. A product index of part numbers and part values is indicated in each kit, which enables users to pick and choose a part to test in designs.