EDB003M06TM3

Wolfspeed
941-EDB003M06TM3
EDB003M06TM3

Mfr.:

Description:
MOSFET Modules SiC, Module, 3.3mohm, 650V, TM, Automotive

Lifecycle:
New Product:
New from this manufacturer.
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
22 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,27 € 21.681,00 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: MOSFET Modules
RoHS:  
SiC
Press Fit
N-Channel
1 Channel
650 V
440 A
4.1 mOhms
- 8 V, 19 V
3.6 V
- 40 C
+ 175 C
Brand: Wolfspeed
Configuration: Single
Product: MOSFET Module
Product Type: MOSFET Modules
Factory Pack Quantity: 30
Subcategory: Discrete and Power Modules
Type: Automotive
Typical Turn-Off Delay Time: 3.9 ns
Typical Turn-On Delay Time: 7.4 ns
Vf - Forward Voltage: 6.2 V
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
8541100080