W31-R082JI

Welwyn Components / TT Electronics
756-W31-R082JI
W31-R082JI

Mfr.:

Description:
Wirewound Resistors - Through Hole 3W 0.082 Ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
82 mOhms
3 W
100 V
5 %
Axial
200 PPM / C
13 mm
5.6 mm
- 55 C
+ 200 C
W30
Ammo Pack
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: W31ZI-R082JT05
Unit Weight: 1 g
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
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

In Stock: 775

Stock:
775
Can Dispatch Immediately
On Order:
1.000
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
0,759 € 7,59 €
0,573 € 14,33 €
0,479 € 47,90 €
0,39 € 195,00 €
0,329 € 329,00 €
Full Ammo Pack (Order in multiples of 2000)
0,329 € 658,00 €
0,304 € 1.216,00 €
0,301 € 2.408,00 €