LRF2512-R0082JW

Welwyn Components / TT Electronics
756-LRF2512-R0082JW
LRF2512-R0082JW

Mfr.:

Description:
Current Sense Resistors - SMD 2512 8.2 mOhms 5% Flip Chip

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
PCB Mount
SMD/SMT
LRF
Current Sense
Reel
Brand: Welwyn Components / TT Electronics
Case Code - in: 2512
Case Code - mm: 6432
Height: 0.74 mm (0.029 in)
Length: 6.3 mm (0.248 in)
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Qualification: AEC-Q200
Factory Pack Quantity: 1800
Subcategory: Resistors
Termination: 2 Terminal
Width: 3.2 mm (0.126 in)
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3600   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
0,477 € 1.717,20 €