EBW8518UNT-L050JB

Welwyn Components / TT Electronics
756-EBW8518UNTL050JB
EBW8518UNT-L050JB

Mfr.:

Description:
Planar Resistors - Chassis Mount 36W 50 micoOms 5% WELDED 8518 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Planar Resistors - Chassis Mount
RoHS:  
50 uOhms
36 W
5 %
Screw
150 PPM / C
85 mm
18 mm
3 mm
- 65 C
+ 170 C
EBW
AEC-Q200
Bulk
Brand: Welwyn Components / TT Electronics
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E-Beam Welded Shunt Resistors

Welwyn / TT Electronics E-Beam Welded Shunt Resistors are designed for high current measurements in the hundreds of amps range. These Welwyn / TT Electronics resistors offer low self-heating that improves reliability and reduces equipment temperature. E-Beam Welded Shunt Resistors are electron beam welded resistance elements sandwiched between large copper terminals with optional tin plating. These resistors feature high-precision current measurement with ±1% tolerance, low thermal EMF, low measurement inductance, and robust copper terminals for busbar mounting. The series is AEC-Q200 qualified. Typical applications include busbar current sense, energy metering, power supplies, steering control, motor drives, and HEV battery management.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,90 € 2.670,00 €
8,77 € 4.385,00 €
8,64 € 8.640,00 €