535S

Weller
578-535-S
535S

Mfr.:

Description:
Soldering Irons Weller Modular Heatr Thread-in Tip, 23W

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,89 € 39,89 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:
Soldering Tips
Modular, Heater
23 W
+ 371 C
1/8 in
110 VAC
Brand: Weller
Description/Function: Modular heater for thread-in tip
Product Type: Soldering Irons
Size: 5.5 in x 2.5 in x 0.8 in
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515902000
ECCN:
EAR99