WLPMA0A040M330LC

Walsin
791-WLPMA0A040M330LC
WLPMA0A040M330LC

Mfr.:

Description:
Power Inductors - SMD Power choke,Molded, 1040,33uH,M,5.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,756 € 0,76 €
0,644 € 6,44 €
0,591 € 14,78 €
0,477 € 47,70 €
0,451 € 112,75 €
Full Reel (Order in multiples of 500)
0,451 € 225,50 €
0,342 € 342,00 €
0,337 € 1.685,00 €
0,308 € 3.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Shielded
33 uH
20 %
4.4 A
92 mOhms
5 A
- 55 C
+ 125 C
11.15 mm
10 mm
2 mm
WLPM
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Walsin
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99