120231

Wakefield Thermal
567-120231
120231

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Flat, Ultra Thin, 6mm dia., 100mm Length, Thickness 1.5mm, 25W qMax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,56 € 18,56 €
17,48 € 174,80 €
16,46 € 329,20 €
15,43 € 771,50 €
14,53 € 1.453,00 €
13,83 € 2.766,00 €
13,33 € 6.665,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Heatpipes
Flat Heat Pipe
Copper
100 mm
Brand: Wakefield Thermal
Diameter: 8 mm
Product Type: Heat Sinks
Series: 1202
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8419508090
CNHTS:
7616991090
USHTS:
8473305100
ECCN:
EAR99

Heat Pipes

Wakefield Thermal Heat Pipes transfer heat with minimal temperature difference from one area to another or across a specific surface material. These heat pipes are versatile and lightweight and provide high thermal performance. This Wakefield Thermal lineup is ideal for a variety of applications and markets, including automotive consumer electronics, LED lighting, medical, high-power semiconductors, aerospace, and defense.

Ultra-Thin Heat Pipes

Wakefield Thermal Ultra-Thin Heat Pipes feature a flattened thickness of 1mm or 1.5mm with a 5mm or 6mm diameter and 100mm length. These high-performance pipes are used in a variety of applications, including telecommunications, aerospace, transportation, and computers and data centers. Wakefield Thermal Ultra-Thin Heat Pipes are used to transfer heat with minimal temperature difference from one area to another or across a specific surface material. These lightweight heat pipes utilize a powder-sintered copper wick structure that delivers high thermal performance.