MKS4O144707J00KSC9

WIMA
505-MKS4O144707JKSC9
MKS4O144707J00KSC9

Mfr.:

Description:
Film Capacitors MKS 4 4.7 uF 1000 VDC 35x50x41.5 PCM 37.5
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
Minimum: 105   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,11 € 1.271,55 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
4.7 uF
1 kVDC
Radial
Polyethylene Terephthalate (PET)
37.5 mm (1.476 in)
41.5 mm (1.634 in)
35 mm (1.378 in)
General Film Capacitors
400 VAC
10 %
2 Pin
50 mm (1.969 in)
Straight
- 55 C
+ 125 C
MKS 4
Bulk
Brand: WIMA
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 35
Subcategory: Capacitors
Type: Metallized High Volume Film Capacitors
Unit Weight: 75 g
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
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKS 4 Metallized Polyester Capacitors

WIMA MKS 4 Metallized Polyester (PET) Capacitors are available in PCM 7.5mm to 52.5mm, capacitances from 1000pF to 680µF, and rated voltage from 50VDC to 2000VDC. WIMA MKS 4 features a high volume/capacitance ratio, is self-healing, and meets RoHS 2011/65/EU requirements. Typical applications include general DC applications, such as by-pass, blocking, coupling and decoupling, smoothing, and timing.