FKS3G022203G00KSC9

WIMA
505-FKS3G022203GKSC9
FKS3G022203G00KSC9

Mfr.:

Description:
Film Capacitors FKS 3 0.022 uF 400 VDC 6x12x13 PCM 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
0.022 uF
400 VDC
Radial
Polyethylene Terephthalate (PET)
10 mm (0.394 in)
13 mm (0.512 in)
6 mm (0.236 in)
AC and Pulse Film Capacitors
250 VAC
10 %
2 Pin
12 mm (0.472 in)
Straight
- 55 C
+ 100 C
FKS 3
Bulk
Brand: WIMA
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2400
Subcategory: Capacitors
Type: Film and Foil Capacitors
Unit Weight: 2 g
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
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
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
Minimum: 4800   Multiples: 2400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,407 € 1.953,60 €
0,384 € 10.137,60 €

Similar Products