DCP4I052006JD2MSSD

WIMA
505-DCP4I0526JD2MSSD
DCP4I052006JD2MSSD

Mfr.:

Description:
Film Capacitors DC-LINK MKP 4 20.0 uF 600 VDC 20x39.5x31.5 PCM 27.5
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
18 Weeks Estimated factory production time.
Minimum: 324   Multiples: 162
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,24 € 1.697,76 €
5,18 € 2.517,48 €
4,85 € 10.214,10 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
20 uF
600 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
20 mm (0.787 in)
DC Link Film Capacitors
20 %
2 Pin
6.2 mOhms
39.5 mm (1.555 in)
Straight
- 55 C
+ 105 C
DCP4
Bulk
Brand: WIMA
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 162
Subcategory: Capacitors
Type: Automotive Metallized Film Capacitors
Unit Weight: 80 g
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
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.