RWS502JK-13-100RAA

Vitrohm
603-RWS502JK13100RAA
RWS502JK-13-100RAA

Mfr.:

Description:
Wirewound Resistors - SMD 2.2W 100Ohms 100R 5% Sfty Wrwd Cor AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - SMD
RoHS:  
100 Ohms
2.2 W
5 %
250 PPM / C
+ 200 C
- 55 C
RWS
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Industrial
Brand: Vitrohm
Height: 4.3 mm
Length: 12 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1500
Subcategory: Resistors
Technology: Wirewound
Type: Ceramic Power Wirewound Resistor
Width: 5 mm
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
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Resistors

Vitrohm Resistors are suitable for automotive, industrial, energy, and telecommunication applications. These Vitrohm resistors are divided into multiple characteristics that include safety, precision, pulse, power, shunt, and general-purpose.

Safety Resistors

Vitrohm Safety Resistors offer a 1RΩ to 470RΩ resistance range, rated power up to 5W, and a high pulse load up to 6KV. These resistors are available in TH and SMD options with a "Z" bending form available for TH. These resistors use specially selected resistive winding wire and have either a coated ceramic core or molded ceramic core. Vitrohm Safety Resistors are ideal for smart meters, fans, energy-saving lamps, dimmer switches, and presence detectors.

In Stock: 1.475

Stock:
1.475 Can Dispatch Immediately
Quantities greater than 1475 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,26 € 12,60 €
1,15 € 28,75 €
0,912 € 91,20 €
0,769 € 192,25 €
0,685 € 342,50 €
0,668 € 668,00 €
Full Reel (Order in multiples of 1500)
0,668 € 1.002,00 €
0,667 € 2.001,00 €
0,616 € 4.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.