TNPW120697R6BEEA
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 97.6ohms .1% 25ppm
Datasheet
Application Notes
PCN
Technical Resources
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,80 € | 0,80 € | |
| 0,566 € | 5,66 € | |
| 0,388 € | 38,80 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,329 € | 1.645,00 € | |
| 0,304 € | 7.600,00 € | |

Estonia