TNPW060326K7DETA
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 26.7Kohms .5% 25ppm
Datasheet
Application Notes
Models
Technical Resources
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,439 € | 0,44 € | |
| 0,31 € | 3,10 € | |
| 0,215 € | 21,50 € | |
| 0,191 € | 47,75 € | |
| 0,173 € | 86,50 € | |
| 0,168 € | 168,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,145 € | 725,00 € | |
| 0,144 € | 1.440,00 € | |
Estonia
