RTO050F4R320FTE1

Vishay
72-RTO050F4R320FTE1
RTO050F4R320FTE1

Mfr.:

Description:
Thick Film Resistors - Through Hole RTO 50 F 4U32 1% TU50 e1
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
21,22 € 21,22 €
14,99 € 149,90 €
14,98 € 374,50 €
11,91 € 595,50 €
11,68 € 5.840,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
RTO50F
4.32 mOhms
50 W
1 %
150 PPM / C
- 55 C
+ 155 C
500 V
10.1 mm
Radial
Tube
15 mm
4.5 mm
Brand: Vishay
Mounting Style: PCB Mount
Package/Case: TO-220-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
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
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
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
50W Power Resistors, RTO 50 Series

The Vishay / Sfernice RTO 50 Series high power 50W Power Resistors utilize thick film technology and the compact and easy to mount TO-220 package. The RTO50 series features high power to size ratio, ohmic value adjustment by sand trimming, and non-inductive element. The Vishay / Sfernice RTO 50 series 50W Power Resistors are RoHS compliant to directive 2002/95/EC.

RTO20 & RTO50 Power Resistors

Vishay / Sfernice RTO20 and RTO50 Power Resistors are thick film medium power resistors with energy ratings for harsh pulses up to 60J/0.1s. These power resistors provide high power for long precharge / discharge up to 150W at 45°C and high dielectric strength for protection up to 3000VRMS. RTO20 resistors feature a high power dissipation-to-size ratio, a wide resistance range from 0.01Ω to 550kΩ, heat sink mounted, and negligible inductance. The RTO50 series features a high power-to-size ratio, ohmic value adjustment by sand trimming, led or surface mount versions, and non-inductive elements. Vishay / Sfernice RTO20 and RTO50 Power Resistors' applications include AMS, industrial, and automotive uses. The RTO 20W/50W  are AEC-Q200 qualified.