PLTT0805Z9531DGWS

Vishay
71-PLTT0805Z9531DGWS
PLTT0805Z9531DGWS

Mfr.:

Description:
Thin Film Resistors - SMD PLTT0805 5PPM 9.53K 0.5% G WS e4

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PLTT
9.53 kOhms
0.5 %
5 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.635 mm (0.025 in)
- 55 C
+ 215 C
250 mW (1/4 W)
100 V
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLTT SMD Precision Low TCR Thin Film Resistors

Vishay / Thin Film PLTT SMD Precision Low TCR Thin Film Resistors are high-temperature resistors with stable film and performance characteristics. Within an operating temperature range of -55°C to +215°C, the PLTT resistors offer very low noise and voltage coefficients. Other features include a 50Ω to 3MΩ resistance range, a 100V to 200V working voltage range, 150mW to 1000mW power rating range, and 10µ" to 20µ" gold terminations. These resistors are ideal for use in oil industry precision applications requiring low noise, long-term stability under high temperature, ultra-low temperature coefficient of resistance, and low voltage coefficient.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,63 € 6,63 €
5,19 € 51,90 €
4,99 € 124,75 €
4,77 € 238,50 €
4,68 € 2.340,00 €
4,46 € 4.460,00 €
4,33 € 10.825,00 €

Similar Products