P8ST221KB25

Vishay
72-P8ST221KB25
P8ST221KB25

Mfr.:

Description:
Trimmer Resistors - Through Hole P8 S T 220 10% A e2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
P8ST
Single Turn
1 Turn
220 Ohms
Top Slot
1 W
250 V
10 %
Horizontal Adjustment
- 55 C
+ 125 C
Box
Brand: Vishay
Diameter: 11 mm
Element Type: Cermet
Length: 8 mm
Mounting Style: Panel Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Vishay
Type: Sealed Container
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,80 € 940,00 €
17,54 € 1.754,00 €
16,93 € 4.232,50 €
15,55 € 7.775,00 €
2.500 Quote

Similar Products