P-0402E2100BGTS

Vishay
71-P-0402E2100BGTS
P-0402E2100BGTS

Mfr.:

Description:
Thin Film Resistors - SMD P-0402 25PPM 210 0.1% G TS e4

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
P-NS
210 Ohms
0.1 %
25 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
50 mW (1/20 W)
75 V
Brand: Vishay
Mounting Style: PCB Mount
Product: Precision Resistor Thin Film Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Commercial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,70 € 6,70 €
5,24 € 52,40 €
5,04 € 126,00 €
4,68 € 234,00 €
4,57 € 457,00 €
4,38 € 1.095,00 €
4,28 € 2.140,00 €
4,10 € 4.100,00 €
3,99 € 9.975,00 €

Similar Products