M39006/25-0086

Vishay
75-M39006\25-0086
M39006/25-0086

Mfr.:

Description:
Tantalum Capacitors - Wet Wet Tantalum Capacitors, Military Established Reliability, MIL-PRF-39006/22/25 Qualified Styles CLR79, CLR81

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Wet
M39006/25
EREL
Brand: Vishay
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
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
8532210000
CNHTS:
8532219000
JPHTS:
853221000
MXHTS:
8532210100
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

M39006 MIL Reliability Wet Tantalum Capacitors

Vishay M39006 MIL Reliability Wet Tantalum Capacitors meet MIL-PRF-39006 specifications and provide a combination of energy density, high reliability, self-healing properties, and long life. These Vishay wet tantalum capacitors are hermetically sealed, tantalum cased, and able to operate over a wide temperature range. Applications include aviation, defense, aerospace, and oil and gas.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,80 € 1.796,00 €