M-0402K1004FBTS

Vishay
71-M-0402K1004FBTS
M-0402K1004FBTS

Mfr.:

Description:
Thick Film Resistors - SMD M-0402 100PPM 1M 1% B TS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
M
1 MOhms
100 mW (1/10 W)
1 %
100 PPM / C
- 65 C
+ 155 C
30 V
0402
1005
0.254 mm (0.01 in)
0.559 mm (0.022 in)
0.838 mm (0.033 in)
High Reliability
Wrap-Around Termination
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M Series High-Reliability Thick Film Resistors

Vishay / Thin Film M Series High-Reliability Thick Film Resistors are surface-mount chip resistors with the same high reliability and stability found in military-grade resistors. The M series features wraparound terminations with a thin film adhesion layer and a leach-resistant nickel barrier layer for +150°C operating conditions. These Vishay resistors use a Ruthenium-based cermet thick film material for dependable performance. These chip resistors are available in a wide range of sizes, values, and performance characteristics. The M series is 100% electrical tested for tolerance and thermal shock and typically meets the performance requirements of MIL-PRF-55342 group A.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
3,94 € 39,40 €
3,04 € 152,00 €
2,67 € 267,00 €
2,52 € 630,00 €
2,24 € 1.120,00 €
2,08 € 2.080,00 €

Similar Products