T50D336M025C0100

Vishay / Sprague
74-T50D336M025C0100
T50D336M025C0100

Mfr.:

Description:
Tantalum Capacitors - Polymer 33uF 25volts 20% D Case 100 Max. ESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
48 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,72 € 1,72 €
0,946 € 9,46 €
0,886 € 88,60 €
Full Reel (Order in multiples of 500)
0,771 € 385,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Polymer
RoHS:  
33 uF
25 VDC
SMD/SMT
20 %
2917
100 mOhms
82.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T50
Reel
Cut Tape
MouseReel
Brand: Vishay / Sprague
Dissipation Factor DF: 10 %
Length: 7.3 mm
Moisture Sensitive: Yes
Product: Chip Capacitors
Product Type: Tantalum Capacitors
Ripple Current: 1.5 A
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: vPolyTan
Width: 4.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

T50 vPolyTan™ Polymer Chip Capacitors

Vishay / Polytech T50 vPolyTan™ Polymer Chip Capacitors are designed for high temperature and high humidity applications. These devices feature a capacitance range of 10μF to 330μF with ±20% tolerance, a voltage range of 2.5VDC to 35VDC, and ultra-low equivalent-series resistance (ESR). The series is ideal for use in a variety of applications, including decoupling, smoothing, filtering, switch mode, and point-of-load power supply. Vishay / Polytech T50 vPolyTan Polymer Chip Capacitors are AEC-Q200 qualified.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.