SQJ142EP-T1_GE3

Vishay / Siliconix
78-SQJ142EP-T1_GE3
SQJ142EP-T1_GE3

Mfr.:

Description:
MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
40 V
167 A
3.6 mOhms
- 20 V, 20 V
3.5 V
45 nC
- 55 C
+ 175 C
191 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Fall Time: 7.1 ns
Product Type: MOSFETs
Rise Time: 4.2 ns
Series: SQJ
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N - Channel
Typical Turn-Off Delay Time: 23.4 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 750 mg
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
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
SQJ Automotive MOSFETs

Vishay / Siliconix SQJ Automotive MOSFETs are TrenchFET® Gen IV N-Channel 40VDS power MOSFETs. These AEC-Q101 qualified MOSFETs are 100% Rg and Unclamped Inductive Switching (UIS) tested with less-than 1 Qgd/Qgs ratio that optimizes the switching characteristics. The Vishay / Siliconix SQJ Automotive MOSFETs offer very low RDS(on) and operate within the -55°C to 175°C temperature range. These automotive-grade MOSFETs are available in a PowerPAK® SO-8L package with single/dual configurations. Typical applications include automotive, engine management, motor drives and actuators, and battery management.

In Stock: 26.201

Stock:
26.201 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,53 € 1,53 €
0,972 € 9,72 €
0,648 € 64,80 €
0,51 € 255,00 €
0,466 € 466,00 €
Full Reel (Order in multiples of 3000)
0,431 € 1.293,00 €
0,415 € 2.490,00 €
0,405 € 3.645,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.