P30LL0FRR503MA

Vishay / Sfernice
72-P30LL0FRR503MA
P30LL0FRR503MA

Mfr.:

Description:
Potentiometers 3watts 50Kohms 20% 50mm, Round

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,26 € 35,26 €
29,57 € 295,70 €
27,18 € 543,60 €
26,12 € 1.306,00 €
24,75 € 2.475,00 €
23,05 € 4.610,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Potentiometers
1 Gang
50 kOhms
Linear
1.8 W
300 V
20 %
Cermet
1 Turn
Smooth
6 mm
50 mm
10 mm
No Switch
Without Detent
Heavy Duty
2000000 Cycle
IP67
- 55 C
+ 125 C
P30L
Bulk
Brand: Vishay / Sfernice
Bushing Thread: M10 x 0.75 mm
Features: Heavy Duty Long Life Potentiometer
Product Type: Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Thread Size: M10
With Switch: No Switch
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99