VS-1ENH01HM3/85A

Vishay Semiconductors
78-VS-1ENH01HM3/85A
VS-1ENH01HM3/85A

Mfr.:

Description:
Rectifiers RECT 100V 1A SM FREDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.830

Stock:
8.830 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,308 € 3,08 €
0,192 € 19,20 €
0,132 € 66,00 €
0,109 € 109,00 €
0,098 € 245,00 €
0,085 € 425,00 €
Full Reel (Order in multiples of 10000)
0,065 € 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-220AA-2
100 V
1 A
Fast Recovery Rectifiers
Single
860 mV
40 A
2 uA
14 ns
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Tradename: FRED Pt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

FRED Pt® Ultrafast Recovery Rectifiers

Vishay Semiconductors FRED (Fast Recovery Epitaxial Diodes) Pt® Ultrafast Recovery Rectifiers offer designers a highly flexible solution that's equally at home in consumer and automotive applications. With ratings from 100V to 600V and from 2A to 150A - unique in the industry - this series allows designers to increase the efficiency of power supplies with devices designed to minimize conduction and/or switching losses. The extremely low leakage current at high temperatures, careful design of chip terminations, and construction with high-quality materials make the Vishay Semiconductors FRED Pt Ultrafast Recovery Rectifiers the ideal choice for automotive applications as well.